
TPS548A20RVET | |
|---|---|
DigiKey Part Number | 296-43388-2-ND - Tape & Reel (TR) 296-43388-1-ND - Cut Tape (CT) 296-43388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548A20RVET |
Description | IC REG BUCK ADJ 15A 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS548A20RVET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Selectable | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-VQFN-CLIP (4.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 5,52500 € | 55,25 € |
| 25 | 5,12440 € | 128,11 € |
| 100 | 4,68420 € | 468,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,85212 € | 963,03 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |



