MFR Recommended



TPS54880PWPR | |
|---|---|
DigiKey Part Number | TPS54880PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54880PWPR |
Description | IC REG BUCK ADJ 8A 28HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 8A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54880PWPR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 350kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-HTSSOP |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62871QWRXSRQ1 | Texas Instruments | 2.998 | 296-TPS62871QWRXSRQ1CT-ND | 4,34000 € | MFR Recommended |



