
TPS546E25EVM-1PH | |
|---|---|
DigiKey Part Number | 296-TPS546E25EVM-1PH-ND |
Manufacturer | |
Manufacturer Product Number | TPS546E25EVM-1PH |
Description | EVAL BOARD FOR TPS546E25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS546E25 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 50A | |
Voltage - Input | 10.8V ~ 13.2V | |
Regulator Topology | Buck | |
Frequency - Switching | 800kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS546E25 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,86000 € | 267,86 € |
| Unit Price without VAT: | 267,86000 € |
|---|---|
| Unit Price with VAT: | 318,75340 € |

