
TPS546A24SRVFR | |
|---|---|
DigiKey Part Number | 296-TPS546A24SRVFRTR-ND - Tape & Reel (TR) 296-TPS546A24SRVFRCT-ND - Cut Tape (CT) 296-TPS546A24SRVFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS546A24SRVFR |
Description | IC REG BUCK PROG 10A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.25V 1 Output 10A 40-PowerLFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 225kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 40-LQFN-CLIP (7x5) |
Voltage - Input (Min) 2.95V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,34100 € | 43,41 € |
| 25 | 4,01440 € | 100,36 € |
| 100 | 3,65560 € | 365,56 € |
| 250 | 3,48444 € | 871,11 € |
| 500 | 3,38124 € | 1.690,62 € |
| 1.000 | 3,29630 € | 3.296,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,55614 € | 8.890,35 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |


