
TPS54678RTER | |
|---|---|
DigiKey Part Number | 296-34809-2-ND - Tape & Reel (TR) 296-34809-1-ND - Cut Tape (CT) 296-34809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54678RTER |
Description | IC REG BUCK ADJ 6A 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54678RTER Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,61700 € | 26,17 € |
| 25 | 2,40560 € | 60,14 € |
| 100 | 2,17270 € | 217,27 € |
| 250 | 2,06168 € | 515,42 € |
| 500 | 2,05002 € | 1.025,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,87164 € | 5.614,92 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |









