MFR Recommended



TPS54672PWPG4 | |
|---|---|
DigiKey Part Number | TPS54672PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS54672PWPG4 |
Description | IC REG BUCK 6A 28HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54672PWPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,64220 € | 464,22 € |
| Unit Price without VAT: | 4,64220 € |
|---|---|
| Unit Price with VAT: | 5,52422 € |


