TPS54628 D-CAP2™, Eco-Mode™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54628EVM-052

DigiKey Part Number
296-49321-ND
Manufacturer
Manufacturer Product Number
TPS54628EVM-052
Description
EVAL BOARD FOR TPS54628
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS54628 D-CAP2™, Eco-Mode™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.05V
Current - Output
6A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
650kHz
Contents
Board(s)
Utilized IC / Part
TPS54628
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,71000 €52,71 €
Manufacturers Standard Package
Unit Price without VAT:52,71000 €
Unit Price with VAT:62,72490 €