
TPS54623RHLT | |
|---|---|
DigiKey Part Number | 296-29679-2-ND - Tape & Reel (TR) 296-29679-1-ND - Cut Tape (CT) 296-29679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54623RHLT |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54623RHLT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54622RHLR | Texas Instruments | 1.715 | 296-29204-1-ND | 3,84000 € | Parametric Equivalent |
| TPS54622RHLT | Texas Instruments | 1.027 | 296-32493-1-ND | 4,53000 € | Parametric Equivalent |
| TPS54623RHLR | Texas Instruments | 13 | 296-49319-1-ND | 3,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,96800 € | 29,68 € |
| 25 | 2,73200 € | 68,30 € |
| 100 | 2,47300 € | 247,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,34940 € | 587,35 € |
| 500 | 2,27492 € | 1.137,46 € |
| 750 | 2,23761 € | 1.678,21 € |
| 1.250 | 2,19630 € | 2.745,38 € |
| 1.750 | 2,17214 € | 3.801,25 € |
| 2.500 | 2,14892 € | 5.372,30 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |


