
TPS54622EVM-012 | |
|---|---|
DigiKey Part Number | 296-31206-ND |
Manufacturer | |
Manufacturer Product Number | TPS54622EVM-012 |
Description | EVAL BOARD FOR TPS54622 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54622 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 6A | |
Voltage - Input | 8V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | 480kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS54622 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |


