
TPS54617RUVT | |
|---|---|
DigiKey Part Number | 296-28006-2-ND - Tape & Reel (TR) 296-28006-1-ND - Cut Tape (CT) 296-28006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54617RUVT |
Description | IC REG BUCK ADJ 6A 34VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 34-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54617RUVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.4V | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 34-VQFN (7x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,54400 € | 35,44 € |
| 25 | 3,27040 € | 81,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,82576 € | 706,44 € |
| 500 | 2,73924 € | 1.369,62 € |
| 750 | 2,69591 € | 2.021,93 € |
| 1.250 | 2,64790 € | 3.309,88 € |
| 1.750 | 2,61985 € | 4.584,74 € |
| 2.500 | 2,59286 € | 6.482,15 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

