
TPS54617RUVR | |
|---|---|
DigiKey Part Number | 296-23929-2-ND - Tape & Reel (TR) 296-23929-1-ND - Cut Tape (CT) 296-23929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54617RUVR |
Description | IC REG BUCK ADJ 6A 34VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 34-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54617RUVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.4V | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 34-VQFN (7x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,86000 € | 28,60 € |
| 25 | 2,63080 € | 65,77 € |
| 100 | 2,37940 € | 237,94 € |
| 250 | 2,25952 € | 564,88 € |
| 500 | 2,25422 € | 1.127,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,05433 € | 6.162,99 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

