


TPS54614PWP | |
|---|---|
DigiKey Part Number | 296-12127-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54614PWP |
Description | IC REG BUCK 1.8V 6A 28HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54614PWP Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 350kHz, 550kHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 28-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54614PWPR | Texas Instruments | 33.570 | TPS54614PWPR-ND | 2,40519 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,69200 € | 26,92 € |
| 50 | 2,34460 € | 117,23 € |
| 100 | 2,23690 € | 223,69 € |
| 250 | 2,12332 € | 530,83 € |
| 500 | 2,05486 € | 1.027,43 € |
| 1.000 | 1,99849 € | 1.998,49 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

