MFR Recommended



TPS54611PWPG4 | |
|---|---|
DigiKey Part Number | TPS54611PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS54611PWPG4 |
Description | IC REG BUCK 0.9V 6A 28HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.9V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54611PWPG4 Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 350kHz, 550kHz |
Part Status Discontinued at DigiKey | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 28-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54611PWP | Texas Instruments | 0 | 296-12124-5-ND | 2,96963 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,08580 € | 417,16 € |
| Unit Price without VAT: | 2,08580 € |
|---|---|
| Unit Price with VAT: | 2,48210 € |


