Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



TPS54561QDPRRQ1 | |
|---|---|
DigiKey Part Number | 296-40804-2-ND - Tape & Reel (TR) 296-40804-1-ND - Cut Tape (CT) 296-40804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54561QDPRRQ1 |
Description | IC REG BUCK ADJ 5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54561QDPRRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 58.8V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54561DPRR | Texas Instruments | 13.453 | 296-40803-1-ND | 5,35000 € | Parametric Equivalent |
| TPS54561DPRT | Texas Instruments | 377 | 296-37249-1-ND | 6,31000 € | Parametric Equivalent |
| TPS54561QDPRTQ1 | Texas Instruments | 0 | 296-46240-1-ND | 7,16000 € | Parametric Equivalent |
| TPP60508L1-DF9R-S | 3PEAK | 12.934 | 5503-TPP60508L1-DF9R-SCT-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 4,79300 € | 47,93 € |
| 25 | 4,43800 € | 110,95 € |
| 100 | 4,04690 € | 404,69 € |
| 250 | 3,92832 € | 982,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,54167 € | 10.625,01 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |














