
TPS54561DPRT | |
|---|---|
DigiKey Part Number | 296-37249-2-ND - Tape & Reel (TR) 296-37249-1-ND - Cut Tape (CT) 296-37249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54561DPRT |
Description | IC REG BUCK ADJ 5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54561DPRT Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 59V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 5,36500 € | 53,65 € |
| 25 | 4,97280 € | 124,32 € |
| 100 | 4,54200 € | 454,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,33660 € | 1.084,15 € |
| 500 | 4,21282 € | 2.106,41 € |
| 750 | 4,15084 € | 3.113,13 € |
| 1.250 | 4,08218 € | 5.102,73 € |
| 1.750 | 4,04202 € | 7.073,53 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |






