
TPS54541DPRT | |
|---|---|
DigiKey Part Number | 296-37183-2-ND - Tape & Reel (TR) 296-37183-1-ND - Cut Tape (CT) 296-37183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54541DPRT |
Description | IC REG BCK SPLIT RAIL ADJ 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54541DPRT Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 41V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,43500 € | 44,35 € |
| 25 | 4,10280 € | 102,57 € |
| 100 | 3,73680 € | 373,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,56248 € | 890,62 € |
| 500 | 3,45738 € | 1.728,69 € |
| 750 | 3,40476 € | 2.553,57 € |
| 1.250 | 3,34644 € | 4.183,05 € |
| 1.750 | 3,31237 € | 5.796,65 € |
| 2.500 | 3,27958 € | 8.198,95 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |



