Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5.5A 14-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54525PWP

DigiKey Part Number
296-39421-5-ND
Manufacturer
Manufacturer Product Number
TPS54525PWP
Description
IC REG BUCK ADJ 5.5A 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5.5A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54525PWP Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
650kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-HTSSOP
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.667
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,34000 €23,40 €
901,94944 €175,45 €
1801,86850 €336,33 €
2701,82793 €493,54 €
5401,76848 €954,98 €
1.0801,71954 €1.857,10 €
2.5201,67131 €4.211,70 €
5.0401,63957 €8.263,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,70090 €