
TPS54521RHLR | |
|---|---|
DigiKey Part Number | 296-27645-2-ND - Tape & Reel (TR) 296-27645-1-ND - Cut Tape (CT) 296-27645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54521RHLR |
Description | IC REG BUCK ADJ 5A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54521RHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 900kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,29760 € | 32,44 € |
| 100 | 1,15970 € | 115,97 € |
| 250 | 1,09404 € | 273,51 € |
| 500 | 1,05994 € | 529,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98167 € | 2.945,01 € |
| 6.000 | 0,96199 € | 5.771,94 € |
| 9.000 | 0,95213 € | 8.569,17 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |


