
TPS54519RTET | |
|---|---|
DigiKey Part Number | 296-29746-2-ND - Tape & Reel (TR) 296-29746-1-ND - Cut Tape (CT) 296-29746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54519RTET |
Description | IC REG BUCK ADJ 5A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54519RTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83100 € | 18,31 € |
| 25 | 1,67640 € | 41,91 € |
| 100 | 1,50590 € | 150,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42452 € | 356,13 € |
| 500 | 1,37550 € | 687,75 € |
| 750 | 1,35093 € | 1.013,20 € |
| 1.250 | 1,32373 € | 1.654,66 € |
| 1.750 | 1,30782 € | 2.288,68 € |
| 2.500 | 1,29253 € | 3.231,32 € |
| 6.250 | 1,25960 € | 7.872,50 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |







