
TPS544C25RVFT | |
|---|---|
DigiKey Part Number | 296-42138-2-ND - Tape & Reel (TR) 296-42138-1-ND - Cut Tape (CT) 296-42138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS544C25RVFT |
Description | IC REG BUCK ADJ 30A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 30A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS544C25RVFT Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 40-LQFN-CLIP (7x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,63000 € | 10,63 € |
| 10 | 8,35200 € | 83,52 € |
| 25 | 7,78080 € | 194,52 € |
| 100 | 7,15340 € | 715,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,85436 € | 1.713,59 € |
| 500 | 6,67412 € | 3.337,06 € |
| 750 | 6,58387 € | 4.937,90 € |
| 1.250 | 6,48386 € | 8.104,82 € |
| Unit Price without VAT: | 10,63000 € |
|---|---|
| Unit Price with VAT: | 12,64970 € |












