
TPS544B27WVBDR | |
|---|---|
DigiKey Part Number | 296-TPS544B27WVBDRTR-ND - Tape & Reel (TR) 296-TPS544B27WVBDRCT-ND - Cut Tape (CT) 296-TPS544B27WVBDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS544B27WVBDR |
Description | 4-V TO 18-V INPUT, 20-A, PMBUS A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.25V 1 Output 20A 33-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 33-WQFN-FCRLF (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,02200 € | 40,22 € |
| 25 | 3,71760 € | 92,94 € |
| 100 | 3,38190 € | 338,19 € |
| 250 | 3,22192 € | 805,48 € |
| 500 | 3,12548 € | 1.562,74 € |
| 1.000 | 3,04612 € | 3.046,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,94809 € | 8.844,27 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |




