Parametric Equivalent

TPS544B25RVFR | |
|---|---|
DigiKey Part Number | TPS544B25RVFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS544B25RVFR |
Description | IC REG BUCK ADJ 20A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 20A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS544B25RVFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,04321 € | 12.608,02 € |
| Unit Price without VAT: | 5,04321 € |
|---|---|
| Unit Price with VAT: | 6,00142 € |


