Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS54495RSAR | |
|---|---|
DigiKey Part Number | 296-40800-2-ND - Tape & Reel (TR) 296-40800-1-ND - Cut Tape (CT) 296-40800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54495RSAR |
Description | IC REG BUCK ADJ 4A/2A DL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 4A, 2A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54495RSAR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54494RSAR | Texas Instruments | 2.661 | 296-40799-1-ND | 2,85000 € | Parametric Equivalent |
| TPS54494RSAT | Texas Instruments | 17.004 | 296-TPS54494RSATCT-ND | 3,33000 € | Parametric Equivalent |
| TPS54495RSAT | Texas Instruments | 228 | 296-TPS54495RSATCT-ND | 3,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,95934 € | 5.878,02 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |


