
TPS54478RTET | |
|---|---|
DigiKey Part Number | 296-29064-2-ND - Tape & Reel (TR) 296-29064-1-ND - Cut Tape (CT) 296-29064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54478RTET |
Description | IC REG BUCK ADJ 4A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54478RTET Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54478RTER | Texas Instruments | 2.239 | 296-42700-1-ND | 2,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,46800 € | 24,68 € |
| 25 | 2,26720 € | 56,68 € |
| 100 | 2,04610 € | 204,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,94068 € | 485,17 € |
| 500 | 1,87712 € | 938,56 € |
| 750 | 1,84529 € | 1.383,97 € |
| 1.250 | 1,81003 € | 2.262,54 € |
| 1.750 | 1,78941 € | 3.131,47 € |
| 2.500 | 1,76958 € | 4.423,95 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |


