
TPS54429EVM-608 | |
|---|---|
DigiKey Part Number | 296-52512-ND |
Manufacturer | |
Manufacturer Product Number | TPS54429EVM-608 |
Description | EVAL BOARD FOR TPS54429 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54429 SWIFT™, D-CAP2™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4.5A |
Manufacturer Texas Instruments | Voltage - Input 7V ~ 18V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 700kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS54429 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.05V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,72000 € | 57,72 € |
| Unit Price without VAT: | 57,72000 € |
|---|---|
| Unit Price with VAT: | 68,68680 € |


