
TPS54428DRCT | |
|---|---|
DigiKey Part Number | 296-35758-2-ND - Tape & Reel (TR) 296-35758-1-ND - Cut Tape (CT) 296-35758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54428DRCT |
Description | IC REG BUCK ADJ 4A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54428DRCT Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,41800 € | 14,18 € |
| 25 | 1,29280 € | 32,32 € |
| 100 | 1,15580 € | 115,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,09036 € | 272,59 € |
| 500 | 1,05094 € | 525,47 € |
| 750 | 1,03119 € | 773,39 € |
| 1.250 | 1,00931 € | 1.261,64 € |
| 1.750 | 0,99653 € | 1.743,93 € |
| 2.500 | 0,98424 € | 2.460,60 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |


