
TPS54425PWPR | |
|---|---|
DigiKey Part Number | 296-27774-2-ND - Tape & Reel (TR) 296-27774-1-ND - Cut Tape (CT) 296-27774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54425PWPR |
Description | IC REG BUCK ADJ 4A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54425PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,40000 € | 14,00 € |
| 25 | 1,27720 € | 31,93 € |
| 100 | 1,14180 € | 114,18 € |
| 250 | 1,07732 € | 269,33 € |
| 500 | 1,03846 € | 519,23 € |
| 1.000 | 1,00647 € | 1.006,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01951 € | 2.039,02 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |






