Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 18-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54424RNVT

DigiKey Part Number
296-47430-2-ND - Tape & Reel (TR)
296-47430-1-ND - Cut Tape (CT)
296-47430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54424RNVT
Description
IC REG BUCK ADJ 4A 18VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 18-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS54424RNVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
200kHz ~ 1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
18-VQFN-HR (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,02000 €3,02 €
102,27200 €22,72 €
252,08440 €52,11 €
1001,87800 €187,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,77960 €444,90 €
5001,72034 €860,17 €
7501,69064 €1.267,98 €
1.2501,65775 €2.072,19 €
1.7501,63853 €2.867,43 €
2.5001,62004 €4.050,10 €
Manufacturers Standard Package
Unit Price without VAT:3,02000 €
Unit Price with VAT:3,59380 €