
TPS54424RNVR | |
|---|---|
DigiKey Part Number | 296-50103-2-ND - Tape & Reel (TR) 296-50103-1-ND - Cut Tape (CT) 296-50103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54424RNVR |
Description | IC REG BUCK ADJ 4A 18VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54424RNVR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-VQFN-HR (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54424RNVT | Texas Instruments | 2.628 | 296-47430-1-ND | 3,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,03300 € | 20,33 € |
| 25 | 1,86280 € | 46,57 € |
| 100 | 1,67550 € | 167,55 € |
| 250 | 1,58628 € | 396,57 € |
| 500 | 1,56112 € | 780,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,43336 € | 4.300,08 € |
| 6.000 | 1,40658 € | 8.439,48 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |





