
TPS54424EVM-779 | |
|---|---|
DigiKey Part Number | 296-48077-ND |
Manufacturer | |
Manufacturer Product Number | TPS54424EVM-779 |
Description | EVAL BOARD FOR TPS54424 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54424 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 4A | |
Voltage - Input | 4.5V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | 700kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS54424 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |


