
TPS54395RSAT | |
|---|---|
DigiKey Part Number | 296-TPS54395RSATTR-ND - Tape & Reel (TR) 296-TPS54395RSATCT-ND - Cut Tape (CT) 296-TPS54395RSATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54395RSAT |
Description | IC REG BUCK ADJ 3A DL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54395RSAT Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,12968 € | 532,42 € |
| 500 | 2,06128 € | 1.030,64 € |
| 750 | 2,02703 € | 1.520,27 € |
| 1.250 | 1,98906 € | 2.486,33 € |
| 1.750 | 1,96687 € | 3.442,02 € |
| 2.500 | 1,94554 € | 4.863,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,77800 € | 27,78 € |
| 25 | 2,55560 € | 63,89 € |
| 100 | 2,31040 € | 231,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,18400 € | 21,84 € |
| 25 | 2,00280 € | 50,07 € |
| 100 | 1,80460 € | 180,46 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

