
TPS54395PWP | |
|---|---|
DigiKey Part Number | 296-34789-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54395PWP |
Description | IC REG BUCK ADJ 3A DL 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54395PWP Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54394PWP | Texas Instruments | 7 | 296-34790-5-ND | 3,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,70100 € | 27,01 € |
| 90 | 2,25944 € | 203,35 € |
| 180 | 2,16772 € | 390,19 € |
| 270 | 2,12189 € | 572,91 € |
| 540 | 2,05457 € | 1.109,47 € |
| 1.080 | 1,99920 € | 2.159,14 € |
| 2.520 | 1,94463 € | 4.900,47 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

