
TPS54394RSAR | |
|---|---|
DigiKey Part Number | 296-40796-2-ND - Tape & Reel (TR) 296-40796-1-ND - Cut Tape (CT) 296-40796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54394RSAR |
Description | IC REG BUCK ADJ 3A DL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54394RSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,17600 € | 21,76 € |
| 25 | 1,99480 € | 49,87 € |
| 100 | 1,79620 € | 179,62 € |
| 250 | 1,70140 € | 425,35 € |
| 500 | 1,67882 € | 839,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53921 € | 4.617,63 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |


