
TPS54380PWP | |
|---|---|
DigiKey Part Number | 296-14391-ND |
Manufacturer | |
Manufacturer Product Number | TPS54380PWP |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54380PWP Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.4V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 350kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS6281302QWRWYRQ1 | Texas Instruments | 0 | 296-TPS6281302QWRWYRQ1TR-ND | 1,76040 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 3,99100 € | 39,91 € |
| 70 | 3,42743 € | 239,92 € |
| 140 | 3,29007 € | 460,61 € |
| 280 | 3,17707 € | 889,58 € |
| 560 | 3,08407 € | 1.727,08 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |

