
TPS54372PWPR | |
|---|---|
DigiKey Part Number | 296-26993-2-ND - Tape & Reel (TR) 296-26993-1-ND - Cut Tape (CT) 296-26993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54372PWPR |
Description | IC REG CONV DDR 1OUT 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS54372PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 3V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.2V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,05500 € | 40,55 € |
| 25 | 3,74760 € | 93,69 € |
| 100 | 3,40980 € | 340,98 € |
| 250 | 3,24872 € | 812,18 € |
| 500 | 3,15166 € | 1.575,83 € |
| 1.000 | 3,07173 € | 3.071,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,00598 € | 6.011,96 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

