TPS54362QPWPRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5.783
Unit Price: 8,34000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,04000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54362QPWPRQ1

DigiKey Part Number
296-24267-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS54362QPWPRQ1
Description
IC REG BUCK ADJ 3A 20HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54362QPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
18V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
200kHz ~ 2.2MHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.6V
Supplier Device Package
20-HTSSOP
Voltage - Input (Max)
48V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54362AQPWPRQ1Texas Instruments5.783296-29767-1-ND8,34000 €Parametric Equivalent
TPS54362BQPWPRQ1Texas Instruments0296-40795-1-ND4,04000 €Parametric Equivalent
Obsolete
Marketplace Stock: 15.134 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15.134In Stock
Ships from Rochester Electronics, LLC