
TPS54362EVM | |
|---|---|
DigiKey Part Number | TPS54362EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS54362EVM |
Description | EVAL BOARD FOR TPS54362 |
Customer Reference | |
Detailed Description | TPS54362 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 3.6V ~ 48V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS54362 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |


