
TPS54361DPRT | |
|---|---|
DigiKey Part Number | 296-37248-2-ND - Tape & Reel (TR) 296-37248-1-ND - Cut Tape (CT) 296-37248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54361DPRT |
Description | IC REG BCK SPLIT RAIL ADJ 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54361DPRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 3,68800 € | 36,88 € |
| 25 | 3,40440 € | 85,11 € |
| 100 | 3,09300 € | 309,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,94448 € | 736,12 € |
| 500 | 2,85500 € | 1.427,50 € |
| 750 | 2,81019 € | 2.107,64 € |
| 1.250 | 2,76050 € | 3.450,62 € |
| 1.750 | 2,73147 € | 4.780,07 € |
| 2.500 | 2,70356 € | 6.758,90 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |




