
TPS54356PWPR | |
|---|---|
DigiKey Part Number | 296-41752-2-ND - Tape & Reel (TR) 296-41752-1-ND - Cut Tape (CT) 296-41752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54356PWPR |
Description | IC REG BUCK 3.3V 3A 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54356PWPR Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 250kHz, 500kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62933DRLR | Texas Instruments | 61.243 | 296-TPS62933DRLRCT-ND | 1,22000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,15900 € | 41,59 € |
| 25 | 3,84400 € | 96,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,39461 € | 6.789,22 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |


