


TPS54355PWP | |
|---|---|
DigiKey Part Number | 296-17072-ND |
Manufacturer | |
Manufacturer Product Number | TPS54355PWP |
Description | IC REG BUCK 2.5V 3A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54355PWP Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 250kHz, 500kHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |

