
TPS54341DPRT | |
|---|---|
DigiKey Part Number | 296-37182-2-ND - Tape & Reel (TR) 296-37182-1-ND - Cut Tape (CT) 296-37182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54341DPRT |
Description | IC REG BCK SPLIT RAIL ADJ 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54341DPRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,50100 € | 35,01 € |
| 25 | 3,23000 € | 80,75 € |
| 100 | 2,93220 € | 293,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,79020 € | 697,55 € |
| 500 | 2,70460 € | 1.352,30 € |
| 750 | 2,66172 € | 1.996,29 € |
| 1.250 | 2,61422 € | 3.267,78 € |
| 1.750 | 2,58645 € | 4.526,29 € |
| 2.500 | 2,55976 € | 6.399,40 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |










