
TPS54338RQFR | |
|---|---|
DigiKey Part Number | 296-TPS54338RQFRTR-ND - Tape & Reel (TR) 296-TPS54338RQFRCT-ND - Cut Tape (CT) 296-TPS54338RQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54338RQFR |
Description | 3.8V TO 28V INPUT, 3A, 200KHZ TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54338RQFR Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 22V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 200kHz ~ 2.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 9-VQFN-HR (1.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,83120 € | 20,78 € |
| 100 | 0,73750 € | 73,75 € |
| 250 | 0,69272 € | 173,18 € |
| 500 | 0,66578 € | 332,89 € |
| 1.000 | 0,65798 € | 657,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61616 € | 1.848,48 € |
| 6.000 | 0,60274 € | 3.616,44 € |
| 9.000 | 0,59602 € | 5.364,18 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


