


TPS54336DDA | |
|---|---|
DigiKey Part Number | 296-36209-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54336DDA |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54336DDA Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 25V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 340kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |

