TPS54336A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54336AEVM-010

DigiKey Part Number
296-48076-ND
Manufacturer
Manufacturer Product Number
TPS54336AEVM-010
Description
EVAL BOARD FOR TPS54336A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS54336A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3A
Voltage - Input
8V ~ 28V
Regulator Topology
Buck
Frequency - Switching
340kHz
Contents
Board(s)
Utilized IC / Part
TPS54336A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,71000 €52,71 €
Manufacturers Standard Package
Unit Price without VAT:52,71000 €
Unit Price with VAT:62,72490 €