TPS54335 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54335EVM-556

DigiKey Part Number
296-36878-ND
Manufacturer
Manufacturer Product Number
TPS54335EVM-556
Description
EVAL BOARD FOR TPS54335
Customer Reference
Detailed Description
TPS54335 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3A
Voltage - Input
8V ~ 28V
Regulator Topology
Buck
Frequency - Switching
340kHz
Contents
Board(s)
Utilized IC / Part
TPS54335
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,88000 €23,88 €
Manufacturers Standard Package
Unit Price without VAT:23,88000 €
Unit Price with VAT:28,41720 €