
TPS54335-2ADRCT | |
|---|---|
DigiKey Part Number | 296-44763-2-ND - Tape & Reel (TR) 296-44763-1-ND - Cut Tape (CT) 296-44763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54335-2ADRCT |
Description | IC REG BUCK ADJ 2A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54335-2ADRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,60920 € | 402,30 € |
| 500 | 1,55480 € | 777,40 € |
| 750 | 1,52756 € | 1.145,67 € |
| 1.250 | 1,49735 € | 1.871,69 € |
| 1.750 | 1,47970 € | 2.589,47 € |
| 2.500 | 1,46274 € | 3.656,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06100 € | 20,61 € |
| 25 | 1,88880 € | 47,22 € |
| 100 | 1,69950 € | 169,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88700 € | 18,87 € |
| 25 | 1,72720 € | 43,18 € |
| 100 | 1,55170 € | 155,17 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

