


TPS54335-2ADRCR | |
|---|---|
DigiKey Part Number | 296-48749-2-ND - Tape & Reel (TR) 296-48749-1-ND - Cut Tape (CT) 296-48749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54335-2ADRCR |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54335-2ADRCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47100 € | 14,71 € |
| 25 | 1,34240 € | 33,56 € |
| 100 | 1,20070 € | 120,07 € |
| 250 | 1,13312 € | 283,28 € |
| 500 | 1,09972 € | 549,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01754 € | 3.052,62 € |
| 6.000 | 0,99729 € | 5.983,74 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |


