Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54331QDRQ1

DigiKey Part Number
296-28114-2-ND - Tape & Reel (TR)
296-28114-1-ND - Cut Tape (CT)
296-28114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54331QDRQ1
Description
IC REG BUCK ADJ 3A 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54331QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V
Current - Output
Frequency - Switching
570kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,53700 €25,37 €
252,33080 €58,27 €
1002,10390 €210,39 €
2501,99576 €498,94 €
5001,98166 €990,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,82028 €4.550,70 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:3,99840 €