
TPS54327DRCT | |
|---|---|
DigiKey Part Number | 296-36480-2-ND - Tape & Reel (TR) 296-36480-1-ND - Cut Tape (CT) 296-36480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54327DRCT |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54327DRCT Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11600 € | 11,16 € |
| 25 | 1,01480 € | 25,37 € |
| 100 | 0,90350 € | 90,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85040 € | 212,60 € |
| 500 | 0,81840 € | 409,20 € |
| 750 | 0,80237 € | 601,78 € |
| 1.250 | 0,78462 € | 980,77 € |
| 1.750 | 0,77424 € | 1.354,92 € |
| 2.500 | 0,76426 € | 1.910,65 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


