
TPS54326RGTT | |
|---|---|
DigiKey Part Number | 296-50097-2-ND - Tape & Reel (TR) 296-50097-1-ND - Cut Tape (CT) 296-50097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54326RGTT |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54326RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51200 € | 15,12 € |
| 25 | 1,37960 € | 34,49 € |
| 100 | 1,23480 € | 123,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16560 € | 291,40 € |
| 500 | 1,12390 € | 561,95 € |
| 750 | 1,10301 € | 827,26 € |
| 1.250 | 1,07986 € | 1.349,83 € |
| 1.750 | 1,06634 € | 1.866,10 € |
| 2.500 | 1,05333 € | 2.633,33 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |












